Part Details for AS7C1024B-12JCN by Alliance Memory Inc
Overview of AS7C1024B-12JCN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C1024B-12JCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7314
|
Newark | 1Mb, Sram, 128K X 8, 5V, 32Pin Soj (400 Mil), 12Ns, Commercial Temp, Corner Power, B Die |Alliance Memory AS7C1024B-12JCN Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $4.6000 | Buy Now |
DISTI #
1450-1042-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 1 Lead time: 8 Weeks Container: Tube |
41 In Stock |
|
$3.5986 / $4.9800 | Buy Now |
DISTI #
AS7C1024B-12JCN
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin SOJ - Rail/Tube (Alt: AS7C1024B-12JCN) RoHS: Not Compliant Min Qty: 105 Package Multiple: 21 Lead time: 8 Weeks, 0 Days Container: Tube | 15868 Factory Stock |
|
$2.9040 / $3.5420 | Buy Now |
DISTI #
913-AS7C1024B-12JCN
|
Mouser Electronics | SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM RoHS: Compliant | 0 |
|
$3.4900 / $4.9000 | Order Now |
|
Future Electronics | AS7C1024B Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 21 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$3.4300 / $3.7500 | Buy Now |
DISTI #
AS7C1024B-12JCN
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 4.5÷5.5V, 12ns, SOJ32, 400mils Min Qty: 1 | 0 |
|
$3.0600 / $4.8400 | RFQ |
|
Karl Kruse GmbH & Co KG | 1Mb SRAM 128K x 8 5V 32pin SOJ (400 mil) 12ns Commercial Temp Corner Power | 16498 |
|
RFQ | |
DISTI #
AS7C1024B-12JCN
|
Avnet Silica | (Alt: AS7C1024B-12JCN) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C1024B-12JCN
AS7C1024B-12JCN CAD Models
AS7C1024B-12JCN Part Data Attributes
|
AS7C1024B-12JCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C1024B-12JCN
Alliance Memory Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, SOJ-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7084 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C1024B-12JCN
This table gives cross-reference parts and alternative options found for AS7C1024B-12JCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1024B-12JCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C1024B-12JC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Alliance Memory Inc | AS7C1024B-12JCN vs AS7C1024B-12JC |
71024S12YGI8 | SOJ-32, Reel | Integrated Device Technology Inc | AS7C1024B-12JCN vs 71024S12YGI8 |
IDT71024S12YI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C1024B-12JCN vs IDT71024S12YI |
IDT71024S12YG8 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C1024B-12JCN vs IDT71024S12YG8 |
IDT71024MS12YGI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C1024B-12JCN vs IDT71024MS12YGI |
AS7C1024B-12JCN | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Alliance Semiconductor Corporation | AS7C1024B-12JCN vs AS7C1024B-12JCN |
71024S12YGI | SOJ-32, Tube | Integrated Device Technology Inc | AS7C1024B-12JCN vs 71024S12YGI |
AS7C1024B-12JIN | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Alliance Semiconductor Corporation | AS7C1024B-12JCN vs AS7C1024B-12JIN |
AS7C1024B-12JI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | AS7C1024B-12JCN vs AS7C1024B-12JI |
AS7C1024B-12JC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | AS7C1024B-12JCN vs AS7C1024B-12JC |