Filter Your Search
1 - 2 of 2 results
|
ADF4351BCPZ-RL7
Analog Devices Inc
|
$13.9098 | No | Yes | Active | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | SELECTABLE 8/9 PRESCALER | 1 | 27 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | QFN | LFCSP-32 | 32 | CP-32-7 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADF4351BCPZ
Analog Devices Inc
|
$16.8245 | No | Yes | Active | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | SELECTABLE 8/9 PRESCALER | 1 | 27 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | CP-32-7 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |