-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband Synthesizer with Integrated VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4653
|
Newark | Pll, Frequency Synthesis, 4.4Ghz, Lfcsp, Frequency:4.4Ghz, Pll Type:Frequency Synthesis & Vco, No. Of Pins:32Pins, Pll Case Style:Lfcsp-Ep, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADF4351BCPZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1618 |
|
$13.5400 / $21.3800 | Buy Now |
DISTI #
505-ADF4351BCPZ-RL7CT-ND
|
DigiKey | IC FANOUT DIST 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7229 In Stock |
|
$13.0300 / $20.5700 | Buy Now |
DISTI #
584-ADF4351BCPZ-R7
|
Mouser Electronics | Phase Locked Loops - PLL 34-4400MHz PLL with Integrated VCO RoHS: Compliant | 10367 |
|
$12.7500 / $20.5400 | Buy Now |
|
Analog Devices Inc | 34-4400MHz PLL with Integrated Min Qty: 1 Package Multiple: 1500 | 1455 |
|
$9.1800 / $20.5700 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Ameya Holding Limited | IC SYNTH PLL VCO 32LFCSP | 1455 |
|
RFQ | |
DISTI #
ADF4351BCPZ-RL7
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 1500 | 0 |
|
$12.6900 | Buy Now |
DISTI #
SMC-ADF4351BCPZ-RL7
|
Sensible Micro Corporation | Ic Synth Pll Vco, Lfcsp-32 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 28 |
|
RFQ | |
DISTI #
C1S103100970720
|
Chip1Stop | Clock Generator 10MHz to 250MHz Input 4400MHz Output 32-Pin LFCSP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 6416 |
|
$9.0100 / $15.3000 | Buy Now |
|
CHIPMALL.COM LIMITED | 4.4GHz LFCSP-32(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS | 285 |
|
$7.6750 / $11.2281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4351BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4351BCPZ-RL7
Analog Devices Inc
Wideband Synthesizer with Integrated VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SELECTABLE 8/9 PRESCALER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 27 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADF4351BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4351BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4351BCPZ | Wideband Synthesizer with Integrated VCO | Analog Devices Inc | ADF4351BCPZ-RL7 vs ADF4351BCPZ |