Filter Your Search
1 - 10 of 39 results
|
ZWS100AF-5/J
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 265 V | 85 V | 4.5 V | 5.5 V | 20 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, UL | 70 °C | -10 °C | 65 mm | 222 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | ||||
|
ZWS100AF3/A
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 3.3 V | 265 V | 85 V | 2.85 V | 3.63 V | 20 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 69 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 66 W | CE, CSA, UL | 70 °C | -10 °C | 65 mm | 222 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | ||||
|
ZWS100AF5
TDK-Lambda Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 265 V | 85 V | 20 A | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 75 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, UL | 70 °C | -10 °C | 65 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||
|
ZWS100AF48/J
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 48 V | 265 V | 85 V | 2.1 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | 100.8 W | CE, CSA, UL | 70 °C | -10 °C | 65 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 | ||||||||||
|
ZWS100AF/A
TDK-Lambda Corporation
|
Check for Price | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | TDK-LAMBDA CORP | , | compliant | EAR99 | 2019-07-08 | |||||||||||||||||||||||
|
ZWS100AF
TDK-Lambda Corporation
|
Check for Price | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | TDK-LAMBDA CORP | , | compliant | EAR99 | 2019-07-08 | |||||||||||||||||||||||
|
ZWS100AF48/A
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 2.1 A | 1 | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | 100.8 W | CE, CSA, UL | 70 °C | -10 °C | 65 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||||
|
ZWS100AF3
TDK-Lambda Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 V | 3.3 V | 265 V | 85 V | 2.85 V | 3.63 V | 20 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 69 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 66 W | CE, CSA, UL | 70 °C | -10 °C | 65 mm | 222 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||
|
ZWS100AF-5/JA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 265 V | 85 V | 4.5 V | 5.5 V | 20 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, UL | 70 °C | -10 °C | 65 mm | 222 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | ||||
|
ZWS100AF15/A
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 15 V | 265 V | 85 V | 13.5 V | 16.5 V | 6.7 A | 1 | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 79 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | 100.5 W | CE, CSA, UL | 70 °C | -10 °C | 65 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 |