Part Details for ZWS100AF48/J by TDK-Lambda Corporation
Overview of ZWS100AF48/J by TDK-Lambda Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZWS100AF48/J
ZWS100AF48/J CAD Models
ZWS100AF48/J Part Data Attributes:
|
ZWS100AF48/J
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS100AF48/J
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 100.8W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 222 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Total Power Output-Max | 100.8 W | |
Width | 65 mm |