Filter Your Search
1 - 10 of 188 results
|
XC8662FRIBEFXUMA1
Infineon Technologies AG
|
$1.1586 | Yes | End Of Life | 8 | 80 MHz | 8192 | 10 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G38 | e4 | 3 | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INFINEON TECHNOLOGIES AG | TSSOP, | compliant | 8542.31.00.01 | Infineon | |||||
|
XC8662FRABEKXUMA1
Infineon Technologies AG
|
$1.1697 | Yes | End Of Life | 8 | 80 MHz | 8192 | 10 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G38 | e4 | 3 | 125 °C | -40 °C | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INFINEON TECHNOLOGIES AG | TSSOP, | compliant | 8542.31.00.01 | ||||||
|
XC8662FRIBEKXUMA1
Infineon Technologies AG
|
$1.4863 | Yes | End Of Life | 8 | 80 MHz | 8192 | 10 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G38 | 3 | 125 °C | -40 °C | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TSSOP-38 | compliant | 8542.31.00.01 | Infineon | |||||||
|
XC8664FRIBEFXUMA1
Infineon Technologies AG
|
$1.6213 | Yes | End Of Life | 8 | 80 MHz | 12288 | 10 MHz | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G38 | e4 | 3 | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INFINEON TECHNOLOGIES AG | TSSOP, | compliant | 8542.31.00.01 | Infineon | |||||
|
XC8664FRIBEKXUMA1
Infineon Technologies AG
|
$1.6886 | Yes | End Of Life | 8 | 80 MHz | 12288 | 10 MHz | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G38 | e4 | 3 | 125 °C | -40 °C | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TSSOP-38 | compliant | 8542.31.00.01 | ||||||
|
XC866L4FRIBEKXUMA1
Infineon Technologies AG
|
$2.0081 | Yes | End Of Life | 8 | 80 MHz | 16384 | 10 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G38 | e4 | 3 | 125 °C | -40 °C | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TSSOP-38 | compliant | 8542.31.00.01 | ||||||
|
XC8664FRA5VBEAXUMA1
Infineon Technologies AG
|
$2.6890 | Yes | End Of Life | 8 | 80 MHz | 12288 | 26.7 MHz | 27 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.3 V | AUTOMOTIVE | R-PDSO-G38 | e4 | 3 | 140 °C | -40 °C | 38 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TSSOP-38 | compliant | 8542.31.00.01 | Infineon | 3A991.A.2 | ||||
|
SAF-XC866L-2FRIBE
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | MICROCONTROLLER | CMOS | 3 | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SAF-XC866L-4FRIBC
Infineon Technologies AG
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | INFINEON TECHNOLOGIES AG | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
SAL-XC866-4FRA3VBE
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 75 MHz | 12 MHz | 27 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 2.7 V | 2.3 V | 38 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 |