Part Details for XC8664FRIBEKXUMA1 by Infineon Technologies AG
Overview of XC8664FRIBEKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC8664FRIBEKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC8664FRIBEKXUMA1TR-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 38TSSOP Min Qty: 1000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.9022 | Buy Now |
DISTI #
XC8664FRIBEKXUMA1
|
Avnet Americas | MCU 8-Bit XC800 8051 CISC 16KB Flash 2.5V/3.3V/5V 38-Pin TSSOP T/R - Tape and Reel (Alt: XC8664FRIBEKXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.8162 / $2.2197 | Buy Now |
DISTI #
XC8664FRIBEK
|
TME | IC: microcontroller 8051, Interface: SPI,UART, 3÷5VDC, -40÷85°C Min Qty: 1 | 0 |
|
$1.9300 / $2.9300 | RFQ |
|
Chip1Cloud | IC MCU 8BIT 16KB FLASH 38TSSOP | 1980 |
|
RFQ | |
DISTI #
SP000245786
|
EBV Elektronik | MCU 8-Bit XC800 8051 CISC 16KB Flash 2.5V/3.3V/5V 38-Pin TSSOP T/R (Alt: SP000245786) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC8664FRIBEKXUMA1
XC8664FRIBEKXUMA1 CAD Models
XC8664FRIBEKXUMA1 Part Data Attributes:
|
XC8664FRIBEKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC8664FRIBEKXUMA1
Infineon Technologies AG
Microcontroller, 8-Bit, FLASH, 80MHz, CMOS, PDSO38, GREEN, PLASTIC, TSSOP-38
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TSSOP-38 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 27 | |
Number of Terminals | 38 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
ROM (words) | 12288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |