Filter Your Search
1 - 1 of 1 results
|
XC3020-50PC84ISPC0107
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 2000 | 64 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 64 CLBS, 2000 GATES | MAX 64 I/OS; 256 FLIP-FLOPS; POWER-DOWN ... more | 50 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.699 mm | XILINX INC | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 |