Part Details for XC3020-50PC84ISPC0107 by AMD Xilinx
Overview of XC3020-50PC84ISPC0107 by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3020-50PC84ISPC0107
XC3020-50PC84ISPC0107 CAD Models
XC3020-50PC84ISPC0107 Part Data Attributes:
|
XC3020-50PC84ISPC0107
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3020-50PC84ISPC0107
AMD Xilinx
Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, CMOS, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 64 I/OS; 256 FLIP-FLOPS; POWER-DOWN SUPPLY CURRENT = 1UA @ VCC = 3.2V & T = 25DEG CEL | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Number of CLBs | 64 | |
Number of Equivalent Gates | 2000 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64 CLBS, 2000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for XC3020-50PC84ISPC0107
This table gives cross-reference parts and alternative options found for XC3020-50PC84ISPC0107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3020-50PC84ISPC0107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3020-50PC84ISPC0110 | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC3020-50PC84ISPC0107 vs XC3020-50PC84ISPC0110 |
XC3020-50PC84CSPC0110 | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC3020-50PC84ISPC0107 vs XC3020-50PC84CSPC0110 |