Filter Your Search
1 - 1 of 1 results
|
VYC30W-Q24-D12-T
CUI Inc
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 2 | NO | YES | IT ALSO HAS -12 V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 30 W | R-XXMA-X8 | 60 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | CUI INC | , | unknown | EAR99 | 2018-10-14 |