Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
CUI Inc | 30W, 12/-12V, 1.25A, dual output, isolated DC-DC converter; Output Voltage 2 (Vdc): -12.00000; Output Current 2 (A): 1.25000; Power (W): 30.00000; Input Voltage Range (Vdc): 9.00000, 36.00000; Output Voltage (Vdc): 12.00000; Output Current (A): 1.25000; Number of Outputs: 2; Nominal Input Voltage (Vdc): 28, 24, 15, 12 |
|
View Details |