Filter Your Search
1 - 10 of 178 results
|
RTOP100VR270JB
Vishay Intertechnologies
|
$46.3267 | Yes | Active | 270 mΩ | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, FREE AIR POWER: 5W | 25 °C | NO | 1.5 kV | 125 °C | -55 °C | Rectangular | 2 | BULK | Nickel (Ni) | BINDING POST | 12.6 mm | 38 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
ML2512V-R27-GT101
RCD Components Inc
|
Check for Price | Active | 270 mΩ | 2 % | 2 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ML | 170 °C | -55 °C | Chip | 2 | TR | 600 µm | 6.35 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
ML0805V-R27-GB
RCD Components Inc
|
Check for Price | Active | 270 mΩ | 2 % | 250 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ML | 170 °C | -55 °C | Chip | 2 | Bulk | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
ML0805V-R27-GB101
RCD Components Inc
|
Check for Price | Active | 270 mΩ | 2 % | 250 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ML | 170 °C | -55 °C | Chip | 2 | Bulk | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
ML2512V-R274-FB101
RCD Components Inc
|
Check for Price | Active | 274 mΩ | 1 % | 2 W | 2512 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ML | 170 °C | -55 °C | Chip | 2 | Bulk | 600 µm | 6.35 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
ML2010V-R274-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 274 mΩ | 1 % | 1 W | 2010 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ML | e3 | 170 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) | 500 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
ML0402V-R27-GB101Q
RCD Components Inc
|
Check for Price | No | Active | 270 mΩ | 2 % | 100 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ML | e0 | 170 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
ML0805V-R27-JBQ
RCD Components Inc
|
Check for Price | No | Active | 270 mΩ | 5 % | 250 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ML | e0 | 170 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
ML0402V-R27-GT101
RCD Components Inc
|
Check for Price | Active | 270 mΩ | 2 % | 100 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ML | 170 °C | -55 °C | Chip | 2 | TR | 350 µm | 1 mm | 500 µm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
FCF03FV-R27
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 270 mΩ | 1 % | 100 mW | 0603 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FCFL | 302 mV | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | TIN OVER NICKEL | 450 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 |