Part Details for ML0402V-R27-GB101Q by RCD Components Inc
Overview of ML0402V-R27-GB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML0402V-R27-GB101Q
ML0402V-R27-GB101Q CAD Models
ML0402V-R27-GB101Q Part Data Attributes
|
ML0402V-R27-GB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
ML0402V-R27-GB101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.27ohm, 2% +/-Tol, 100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 0.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ML | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 2% |