Filter Your Search
1 - 3 of 3 results
|
VFOV202-VGEGS-10
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 0.01 % | 0.03 PPM/YEAR | 50 Ω | 3.3 V | SINE | VFOV200 | 2.8 V | NO | 0.001 ppm | 1.2 W | 710 mV | 3.3V | 3.465 V | 3.135 V | 3.5 W | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 12.65mm | CTS VALPEY CORP | unknown | Sine | ||||
|
VFOV202-VGEGS-10.000MHZ
CTS Corporation
|
Check for Price | Yes | Active | 10 MHz | 0.01 % | 1 kHz | 0.03 PPM/YEAR | 50 Ω | 3.3 V | SINE | 2.8 V | NO | 0.001 ppm | 1.2 W | 1.002 V | 3.3V | -150 dBc/Hz | 3.465 V | 3.135 V | 3.5 W | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 12.65mm | CTS CORP | unknown | Sine | ||||
|
VFOV202-VGEGS-10
CTS Corporation
|
Check for Price | Yes | Active | 10 MHz | 0.01 % | 0.03 PPM/YEAR | 50 Ω | 3.3 V | SINE | VFOV200 | 2.8 V | NO | 0.001 ppm | 1.2 W | 710 mV | 3.3V | 3.465 V | 3.135 V | 3.5 W | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 12.65mm | CTS CORP | unknown | Sine |