Parametric results for: VFOV202-VGEGS-10 under OCVCXO

Filter Your Search

1 - 10 of 282,342 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOC1409XAUC-20.0000T5
Abracon Corporation
$1.0000 Yes Active 20 MHz 0.01 % 0.1 PPM/FIRST YEAR 13.5 pF 3.3 V CMOS 3.3 V NO 0.005 ppm 1 W 3.3V 289 mA 3.465 V 3.135 V 2.5 W 3 Minute 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.38 YES 14.9mm x 9.7mm x 7.0mm ABRACON LLC DILCC6,.38 unknown Clock ABRACON
AOCJY2-100.000MHZ-F
Abracon Corporation
$1.0000 Yes Yes Active 100 MHz 0.03 % 0.5 PPM/10 YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.005 ppm 1 W 100 MHz 10 MHz 3.3V 3.46 V 3.13 V 3 W 3 Minute Not Qualified 75 °C -40 °C THROUGH HOLE MOUNT 5 METAL DIP5(UNSPEC) NO 21.0mm x 21.0mm x 11.0mm ABRACON LLC DIP5(UNSPEC) compliant Clock ABRACON
AOCJY2-10.000MHZ
Abracon Corporation
$2.4599 Yes Active 10 MHz 3.3 V CMOS 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 50 °C THROUGH HOLE MOUNT 5 METAL DIP5(UNSPEC) NO ABRACON LLC DIP5(UNSPEC) compliant Clock ABRACON
AOC2012VAJC-12.8000C
Abracon Corporation
$9.2717 Yes Active 12.8 MHz 0.01 % 0.1 PPM/FIRST YEAR 13.5 pF 3.3 V CMOS 3.3 V NO 0.003 ppm 1 W 3.3V 3.465 V 3.135 V 2.5 W 3 Minute 70 °C -20 °C SURFACE MOUNT 14 DILCC14,.5 YES 20.32mm x 12.7mm x 11.0mm ABRACON LLC DILCC4/14,.5 unknown Clock ABRACON
AOCJY-12.800MHZ-E
Abracon Corporation
$21.0741 Yes Yes Active 12.8 MHz 0.01 % 0.1 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.02 ppm 1.4 W 100 MHz 1 MHz 3.3V 3.465 V 3.135 V 3.6 W 3 Minute Not Qualified 70 °C -20 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES 25.4mm x 22.1mm x 12.7mm ABRACON LLC DILCC5/6,1,350 compliant Clock ABRACON
AOCJYR-24.576MHZ-M6069LF
Abracon Corporation
$34.2118 Yes Active 24.576 MHz 0.05 % 1 PPM/FIRST YEAR 10 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 2.5 V 500 mV NO 0.01 ppm 400 mW 3.3V 3.465 V 3.135 V 1 W 3 Minute 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.29,236 YES 9.7mm x 7.5mm x 4.1mm ABRACON LLC compliant Clock ABRACON
AOCJY-40.000MHZ-E-SW
Abracon Corporation
$58.8844 Yes Active 40 MHz 1 kΩ 3.3 V SINE 100 MHz 1 MHz 3.465 V 3.135 V Not Qualified 70 °C -20 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES ABRACON LLC DILCC5/6,1,350 compliant Sine ABRACON
AOC2012VAJC-10.0000T1
Abracon Corporation
$82.7268 Yes Active 10 MHz 0.01 % 0.1 PPM/FIRST YEAR 13.5 pF 3.3 V CMOS 3.3 V NO 0.003 ppm 1 W 3.3V 3.465 V 3.135 V 2.5 W 3 Minute 70 °C -20 °C SURFACE MOUNT 14 DILCC14,.5 YES 20.32mm x 12.7mm x 11.0mm ABRACON LLC DILCC4/14,.5 unknown Clock ABRACON
LFOCXO063804BULK
IQD Frequency Products
$85.9721 Yes Active 38.88 MHz 0.02 % 0.5 PPM/YEAR 15 pF 3.3 V HCMOS BULK 3.3 V NO 990 mW 3.3V 3.465 V 3.135 V 1.98 W 5 Minute 85 °C -40 °C SURFACE MOUNT YES 14.4mm x 9.5mm x 6.5mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
AOCJY1-100.000MHZ-E-SW
Abracon Corporation
$86.6605 Yes Active 100 MHz 1 kΩ 3.3 V SINE 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO ABRACON LLC DIP4/14,.3 compliant Sine ABRACON