Filter Your Search
1 - 10 of 590 results
|
AVE107M04D16T-F
Cornell Dubilier Electronics Inc
|
$0.1960 | Yes | Yes | Obsolete | 100 µF | 4 V | 110 mA | 20 % | 2626 | 6.96 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.42 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 6.3 mm | 5.3 mm | 6.6 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | , 2626 | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
AVE107M10X16T-F
Cornell Dubilier Electronics Inc
|
$0.2415 | Yes | Yes | Obsolete | 100 µF | 10 V | 108 mA | 20 % | 2626 | 3.98 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | , 2626 | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
AVE107M25X16T-F
Cornell Dubilier Electronics Inc
|
$0.2811 | Yes | Yes | Obsolete | 100 µF | 25 V | 124 mA | 20 % | 2626 | 2.32 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
AVE106M63E16T-F
Cornell Dubilier Electronics Inc
|
$0.3000 | Yes | Yes | Obsolete | 10 µF | 63 V | 75 mA | 20 % | 3333 | 16.58 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 8 mm | 6.5 mm | 8.4 mm | 8.4 mm | CORNELL DUBILIER ELECTRONICS INC | , 3333 | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
AVE107M10E16T-F
Cornell Dubilier Electronics Inc
|
$0.3050 | Yes | Yes | Obsolete | 100 µF | 10 V | 155 mA | 20 % | 3333 | 3.98 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 8 mm | 6.5 mm | 8.4 mm | 8.4 mm | CORNELL DUBILIER ELECTRONICS INC | , 3333 | compliant | EAR99 | 8532.22.00.20 | |||
|
AVE106M2AF24T-F
Cornell Dubilier Electronics Inc
|
$0.3215 | Yes | Yes | Obsolete | 10 µF | 100 V | 94 mA | 20 % | 3333 | 16.58 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 8 mm | 10 mm | 8.4 mm | 8.4 mm | CORNELL DUBILIER ELECTRONICS INC | , 3333 | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||
|
AVE108M06G24T-F
Cornell Dubilier Electronics Inc
|
$0.4720 | Yes | Yes | Obsolete | 1 mF | 6.3 V | 458 mA | 20 % | 4141 | 460 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63 µA | 0.28 | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | TIN | FLAT | 10 mm | 10 mm | 10.4 mm | 10.4 mm | CORNELL DUBILIER ELECTRONICS INC | , 4141 | compliant | EAR99 | 8532.22.00.20 | |||
|
MVE100VC100MK14
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 100 V | 380 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.10 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | NIPPON CHEMI-CON CORP | , 5151 | unknown | EAR99 | |||||||||||||
|
MVE10VD3300ML17
Chemi-Con
|
Check for Price | No | No | Obsolete | 3.3 mF | 10 V | 1 A | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 990 µA | 0.38 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | Tin/Lead (Sn/Pb) | FLAT | NIPPON CHEMI-CON CORP | , 6767 | unknown | EAR99 | |||||||||||
|
EMVE100ATR332MLH0S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 3.3 mF | 10 V | 1 A | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.38 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | Matte Tin (Sn) | ONE SURFACE | 16.5 mm | 18 mm | 17 mm | NIPPON CHEMI-CON CORP | , 6767 | compliant | EAR99 |