Filter Your Search
1 - 4 of 4 results
|
VC-TXO-23SM-200-B
ECS International Inc
|
$3.9920 | Yes | Yes | Obsolete | 20 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 40 MHz | 10 MHz | 800 mV | 1.5 mA | 3.15 V | 2.85 V | e4 | Not Qualified | 75 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,104 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | DILCC4,.1,104 | compliant | Sine | ECS | |||
|
ECS-VC-TXO-23SM-200B
ECS International Inc
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 2.5 % | 1 PPM/YEAR | 3 V | CLIPPED SINE | TAPE AND REEL | 3 V | 300 mV | NO | 800 mV | 3.15 V | 2.85 V | e4 | 75 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Sine | ||||||||||||
|
ECS-VC-TXO-23SM-200-B
ECS International Inc
|
Check for Price | Yes | Obsolete | 20 MHz | 2.5 % | 1 PPM/YEAR | 3 V | CLIPPED SINE | TAPE AND REEL | 3 V | 300 mV | NO | 800 mV | 3.15 V | 2.85 V | e4 | 75 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Sine | |||||||||||||
|
VC-TXO-23SM-200-B-TR
ECS International Inc
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | TAPE AND REEL | 2.5 V | 500 mV | NO | 15 ppm | 800 mV | 3.15 V | 2.85 V | 75 °C | -20 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.9mm | ECS INC INTERNATIONAL | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | Sine |