Part Details for VC-TXO-23SM-200-B-TR by ECS International Inc
Overview of VC-TXO-23SM-200-B-TR by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VC-TXO-23SM-200-B-TR
VC-TXO-23SM-200-B-TR CAD Models
VC-TXO-23SM-200-B-TR Part Data Attributes
|
VC-TXO-23SM-200-B-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
VC-TXO-23SM-200-B-TR
ECS International Inc
Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 15 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |
Alternate Parts for VC-TXO-23SM-200-B-TR
This table gives cross-reference parts and alternative options found for VC-TXO-23SM-200-B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-TXO-23SM-200-B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTC1-C4CB-20M250 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 20.25MHz Nom | Vectron International | VC-TXO-23SM-200-B-TR vs VTC1-C4CB-20M250 |
VTC1-C4CA-20M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 20MHz Nom | Vectron International | VC-TXO-23SM-200-B-TR vs VTC1-C4CA-20M000 |
VTC1-C4CC-19M800 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 19.8MHz Nom | Vectron International | VC-TXO-23SM-200-B-TR vs VTC1-C4CC-19M800 |
VTC1-C4CB-19M800 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 19.8MHz Nom | Vectron International | VC-TXO-23SM-200-B-TR vs VTC1-C4CB-19M800 |
VTC1-C4CC-20M480 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 20.48MHz Nom | Vectron International | VC-TXO-23SM-200-B-TR vs VTC1-C4CC-20M480 |
VTC1-C4CE-20M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 20MHz Nom | Vectron International | VC-TXO-23SM-200-B-TR vs VTC1-C4CE-20M000 |
VTC1-C4CE-19M800 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 19.8MHz Nom | Vectron International | VC-TXO-23SM-200-B-TR vs VTC1-C4CE-19M800 |
VTC1-C4CC-20M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 20MHz Nom | Vectron International | VC-TXO-23SM-200-B-TR vs VTC1-C4CC-20M000 |
VTM3-C4CC-20M000 | Clipped Sine Output Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VC-TXO-23SM-200-B-TR vs VTM3-C4CC-20M000 |
VTC1-C4CC-20M250 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 20.25MHz Nom | Vectron International | VC-TXO-23SM-200-B-TR vs VTC1-C4CC-20M250 |