Filter Your Search
1 - 2 of 2 results
|
USB3450-FZG
Microchip Technology Inc
|
$0.9863 | Yes | Obsolete | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | e3 | MATTE TIN | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||||
|
USB3450-FZG
SMSC
|
Check for Price | Yes | Transferred | USB | 8 | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, BYTE | NRZI | YES | 1 | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STANDARD MICROSYSTEMS CORP | compliant | 8542.31.00.01 | QFN | HVQCCN, | 40 |