Part Details for USB3450-FZG by Microchip Technology Inc
Overview of USB3450-FZG by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for USB3450-FZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
886-USB3450-FZG
|
Mouser Electronics | Interface - Specialized USB 2.0 PHY UTMI RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
NAC | USB 2.0 UTMI+ PHY - Package: 40 VQFN 6x6x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 0 |
|
RFQ | |
|
Chip1Cloud | IC TRANSCEIVER USB 2.0 40QFN | 3320 |
|
RFQ |
Part Details for USB3450-FZG
USB3450-FZG CAD Models
USB3450-FZG Part Data Attributes:
|
USB3450-FZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB3450-FZG
Microchip Technology Inc
IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,LLCC,40PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Number of Serial I/Os | 1 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |