Filter Your Search
1 - 6 of 6 results
|
UPD444001LE-10
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 10 ns | STANDARD SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.7 mm | 21.26 mm | 10.16 mm | NEC ELECTRONICS AMERICA INC | 10.16 MM, PLASTIC, SOJ-32 | compliant | |||||||||||||||
|
UPD444001LE-10-A
NEC Electronics Group
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 10 ns | STANDARD SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e6 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | J BEND | 1.27 mm | DUAL | 3.7 mm | 21.26 mm | 10.16 mm | NEC ELECTRONICS CORP | 0.400 INCH, PLASTIC, SOJ-32 | unknown | SOJ | 32 | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
UPD444001LE-10
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 10 ns | STANDARD SRAM | SEPARATE | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7 mm | 21.26 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOJ, SOJ32,.44 | unknown | SOJ | 32 | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
UPD444001LE-10-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 10 ns | STANDARD SRAM | SEPARATE | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOP | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.7 mm | 21.26 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOP, SOJ32,.44 | unknown | SOJ | 32 | 3A991.B.2.A | 8542.32.00.41 | |||||
|
UPD444001LE-10-A
NEC Electronics America Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 10 ns | STANDARD SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e6 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 3.7 mm | 21.26 mm | 10.16 mm | NEC ELECTRONICS AMERICA INC | 10.16 MM, LEAD FREE, PLASTIC, SOJ-32 | compliant | |||||||||||||||
|
UPD444001LE-10
NEC Electronics Group
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 10 ns | STANDARD SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 21.26 mm | 10.16 mm | NEC ELECTRONICS CORP | 0.400 INCH, PLASTIC, SOJ-32 | compliant | SOJ | 32 | 3A991.B.2.A | 8542.32.00.41 |