Part Details for UPD444001LE-10 by Renesas Electronics Corporation
Overview of UPD444001LE-10 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD444001LE-10
UPD444001LE-10 CAD Models
UPD444001LE-10 Part Data Attributes:
|
UPD444001LE-10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD444001LE-10
Renesas Electronics Corporation
4MX1 STANDARD SRAM, 10ns, PDSO32, 10.16 MM, PLASTIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J32 | |
Length | 21.26 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD444001LE-10
This table gives cross-reference parts and alternative options found for UPD444001LE-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD444001LE-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM621400HCJP-10 | 4MX1 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Renesas Electronics Corporation | UPD444001LE-10 vs HM621400HCJP-10 |
UPD444001LE-10 | Standard SRAM, 4MX1, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | NEC Electronics Group | UPD444001LE-10 vs UPD444001LE-10 |
UPD444001LE-10 | Standard SRAM, 4MX1, 10ns, CMOS, PDSO32, 10.16 MM, PLASTIC, SOJ-32 | NEC Electronics America Inc | UPD444001LE-10 vs UPD444001LE-10 |
UPD444001LE-10-A | Standard SRAM, 4MX1, 10ns, CMOS, PDSO32, 10.16 MM, LEAD FREE, PLASTIC, SOJ-32 | NEC Electronics America Inc | UPD444001LE-10 vs UPD444001LE-10-A |
UPD444001LE-10-A | 4MX1 STANDARD SRAM, 10ns, PDSO32, 10.16 MM, LEAD FREE, PLASTIC, SOJ-32 | Renesas Electronics Corporation | UPD444001LE-10 vs UPD444001LE-10-A |
UPD444001LE-10-A | Standard SRAM, 4MX1, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | NEC Electronics Group | UPD444001LE-10 vs UPD444001LE-10-A |