Filter Your Search
1 - 1 of 1 results
|
UCC1895J883B
Texas Instruments
|
Check for Price | Obsolete | 12 V | 16.5 V | 10 V | 100 mA | NO | PHASE-SHIFT | 1 MHz | CAN ALSO BE CONFIGURED IN CURRENT AND AVERAGE CURRENT-MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |