Part Details for UCC1895J883B by Texas Instruments
Overview of UCC1895J883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for UCC1895J883B
UCC1895J883B CAD Models
UCC1895J883B Part Data Attributes:
|
UCC1895J883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC1895J883B
Texas Instruments
0.1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT AND AVERAGE CURRENT-MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UCC1895J883B
This table gives cross-reference parts and alternative options found for UCC1895J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC1895J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3895N | Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-PDIP 0 to 70 | Texas Instruments | UCC1895J883B vs UCC3895N |
UCC2895N | Phase-shifted full-bridge controller with enhanced control logic,, -40°C to 85°C 20-PDIP -40 to 85 | Texas Instruments | UCC1895J883B vs UCC2895N |
UCC2895NG4 | BiCMOS Advanced Phase Shift Resonant Controller 20-PDIP -40 to 85 | Texas Instruments | UCC1895J883B vs UCC2895NG4 |
UCC1895J | BiCMOS Advanced Phase Shift Resonant Controller 20-CDIP -55 to 125 | Texas Instruments | UCC1895J883B vs UCC1895J |
UCC3895NG4 | Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-PDIP 0 to 70 | Texas Instruments | UCC1895J883B vs UCC3895NG4 |