Parametric results for: UCC1895J under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ucc1895j
Select parts from the table below to compare.
Compare
Compare
UCC1895J
Texas Instruments
$26.5678 Yes No Active 12 V 5 V 16.5 V 10 V 4.94 V 5.06 V 100 mA 12 V 17 V 6 mA NO PHASE-SHIFT 1 MHz ALSO OPERATES IN CURRENT MODE SWITCHING CONTROLLER CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS MILITARY R-CDIP-T20 e0 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.2 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 not_compliant EAR99 8542.39.00.01
UCC1895J883B
Texas Instruments
Check for Price Obsolete 12 V 16.5 V 10 V 100 mA NO PHASE-SHIFT 1 MHz CAN ALSO BE CONFIGURED IN CURRENT AND AVERAGE CURRENT-MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS MILITARY R-GDIP-T8 Not Qualified 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.58 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.39.00.01