Filter Your Search
1 - 9 of 9 results
|
UC1526AJ
Texas Instruments
|
$7.1579 | Yes | No | Active | 15 V | 5 V | 35 V | 7 V | 4.95 V | 5.05 V | 200 mA | 7 V | NO | BUCK-BOOST | 500 kHz | LG-MAX | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | R-CDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.38 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP18,.3 | 18 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC1526AJ883B
Texas Instruments
|
$17.0147 | Yes | No | Active | 15 V | 5 V | 35 V | 7 V | 4.95 V | 5.05 V | 200 mA | 7 V | NO | BUCK-BOOST | 500 kHz | LG-MAX | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | R-CDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.38 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP18,.3 | 18 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UC1526AL883B
Texas Instruments
|
$21.6615 | Yes | No | Active | 15 V | 5 V | 35 V | 7 V | 4.95 V | 5.05 V | 200 mA | 7 V | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
85515022A
Texas Instruments
|
Check for Price | Yes | No | Active | 15 V | 5 V | 35 V | 7 V | 4.95 V | 5.05 V | 200 mA | 7 V | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | S-CQCC-N20 | e0 | Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
UC1526AJ/883BC
Texas Instruments
|
Check for Price | Obsolete | 35 V | 7 V | 200 mA | NO | PUSH-PULL | 550 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T18 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
8551502VA
Texas Instruments
|
Check for Price | Yes | No | Active | 15 V | 5 V | 35 V | 7 V | 4.95 V | 5.05 V | 200 mA | 7 V | NO | BUCK-BOOST | 500 kHz | LG-MAX | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | R-CDIP-T18 | e0 | Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.38 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP18,.3 | 18 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
UC1526AL
Texas Instruments
|
Check for Price | Yes | No | Active | 15 V | 5 V | 35 V | 7 V | 4.95 V | 5.05 V | 200 mA | 7 V | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
UC1526AL883B
Unitrode Corporation
|
Check for Price | Transferred | 15 V | 35 V | 7 V | YES | PUSH-PULL | 550 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | UNITRODE CORP | LCC-20 | unknown | ||||||||||||||||||||||||
|
UC1526AL/883BC
Texas Instruments
|
Check for Price | Obsolete | 35 V | 7 V | 200 mA | YES | PUSH-PULL | 550 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | EAR99 | 8542.39.00.01 |