Part Details for UC1526AJ/883BC by Texas Instruments
Overview of UC1526AJ/883BC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC1526AJ/883BC
UC1526AJ/883BC CAD Models
UC1526AJ/883BC Part Data Attributes
|
UC1526AJ/883BC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1526AJ/883BC
Texas Instruments
0.2A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, CDIP18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-GDIP-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC1526AJ/883BC
This table gives cross-reference parts and alternative options found for UC1526AJ/883BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1526AJ/883BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8551502VX | Switching Controller, Voltage-mode, 0.2A, 550kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Unitrode Corp (RETIRED) | UC1526AJ/883BC vs 8551502VX |
8551502VA | Regulating Pulse Width Modulators 18-CDIP -55 to 125 | Texas Instruments | UC1526AJ/883BC vs 8551502VA |
UC3526J | Regulating Pulse Width Modulator 18-CDIP 0 to 70 | Texas Instruments | UC1526AJ/883BC vs UC3526J |
8551502VX | Switching Controller, Voltage-mode, 0.2A, 550kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Unitrode Corporation | UC1526AJ/883BC vs 8551502VX |
UC1526AJ | Regulating Pulse Width Modulators 18-CDIP -55 to 125 | Texas Instruments | UC1526AJ/883BC vs UC1526AJ |
8551502VA | Switching Controller, Voltage-mode, 0.2A, 550kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Unitrode Corp (RETIRED) | UC1526AJ/883BC vs 8551502VA |
8551502VA | Switching Controller, Voltage-mode, 0.2A, 550kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Unitrode Corporation | UC1526AJ/883BC vs 8551502VA |
UC1526AJ883B | Regulating Pulse Width Modulators 18-CDIP -55 to 125 | Texas Instruments | UC1526AJ/883BC vs UC1526AJ883B |