Filter Your Search
1 - 5 of 5 results
|
TS68882VR20
Thales Group
|
Check for Price | Obsolete | 32 | 5 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.66 mm | 26.92 mm | 26.92 mm | THOMSON-CSF SEMICONDUCTORS | PGA | CERAMIC, PGA-68 | 68 | unknown | 8542.31.00.01 | |||||||
|
TS68882VR20
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 5 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 136 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.184 mm | 26.92 mm | 26.92 mm | ATMEL CORP | PGA | CERAMIC, PGA-68 | 68 | unknown | 8542.31.00.01 | ||
|
TS68882VR20
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | NO | 5 V | CMOS | INDUSTRIAL | S-XPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | THOMSON ELECTRON TUBES & DEVICES CORP | unknown | 8542.31.00.01 | ||||||||||||||||
|
TS68882VR20
e2v technologies
|
Check for Price | No | Obsolete | 32 | 5 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 136 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.184 mm | 26.92 mm | 26.92 mm | TELEDYNE E2V (UK) LTD | PGA | CERAMIC, PGA-68 | 68 | unknown | 8542.31.00.01 | ||||
|
TS68882VR20
Thomson-CSF Compsants Specific
|
Check for Price | Transferred | THOMSON-CSF COMPSANTS SPECIFIC | unknown | 8542.31.00.01 |