Filter Your Search
1 - 10 of 1,519 results
|
TS68882MF1B/C16
Thales Components Corp
|
Check for Price | Obsolete | THALES COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
A80387-20SX024
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 32 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 5.25 V | 4.75 V | OTHER | S-XPGA-P68 | Not Qualified | e0 | 85 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.464 mm | INTEL CORP | compliant | PGA, PGA68,11X11 | 8542.31.00.01 | |||||||||||||||
|
AM9511DMB
Rochester Electronics LLC
|
Check for Price | Active | MATH PROCESSOR, COPROCESSOR | CMOS | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | , | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MC68882RC33
Motorola Mobility LLC
|
Check for Price | Obsolete | MC68020; MC68030 | 32 | 5 | 33.33 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.59 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | unknown | PGA, | 8542.31.00.01 | PGA | 68 | 3A991.A.2 | ||||||||||
|
5962-8946304YC
e2v technologies
|
Check for Price | No | Active | 32 | 5 | 33.33 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 150 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 Class B; MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Gold (Au) | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | TELEDYNE E2V (UK) LTD | compliant | QFP, QFP68,1.1SQ,50 | 8542.31.00.01 | QFP | 68 | 3A991.A.2 | ||||||
|
68882-33/BYCJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 5 V | 150 mA | MILITARY | S-XQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | QFP, QFP68,1.1SQ,50 | ||||||||||||||||||||
|
PR3010A-40MG84C
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | R3000A | 32 | 45 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 525 mA | 5.25 V | 4.75 V | COMMERCIAL | S-MPGA-P84 | Not Qualified | e0 | 70 °C | 84 | METAL | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | PERFORMANCE SEMICONDUCTOR CORP | unknown | PGA, PGA84,12X12 | 8542.31.00.01 | 3A991.A.2 | |||||||||||||
|
68882-16/BZAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 5 | 16 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 150 mA | 5.25 V | 4.75 V | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA INC | unknown | PGA, PGA68,10X10 | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||
|
TS68882MF25
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 5 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 136 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | ATMEL CORP | unknown | QFP, QFP68,1.1SQ,50 | 8542.31.00.01 | QFP | 68 | 3A001.A.2.C | |||||||
|
IDT79R3010AE-25FJ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 50 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 650 mA | 5.25 V | 4.75 V | COMMERCIAL | S-GQCC-J84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, GLASS-SEALED | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | CAVITY UP, CERPACK-84 | 8542.31.00.01 | QFN | 84 | 3A991.A.2 |