Filter Your Search
1 - 5 of 5 results
|
TPIC6B273DWR
Texas Instruments
|
$1.1273 | Yes | Yes | Active | 5 V | 150 ns | 150 ns | 8 | 8 | YES | SOP | 30 pF | POSITIVE EDGE | OPEN-DRAIN | 6B | D FLIP-FLOP | INVERTED | 300 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPIC6B273DWRG4
Texas Instruments
|
$1.1719 | Yes | Yes | Active | 5 V | 150 ns | 150 ns | 8 | 8 | YES | SOP | 30 pF | POSITIVE EDGE | OPEN-DRAIN | 6B | D FLIP-FLOP | INVERTED | 300 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPIC6B273DWG4
Texas Instruments
|
$1.6035 | Yes | Yes | Active | 5 V | 150 ns | 150 ns | 8 | 8 | YES | SOP | 30 pF | POSITIVE EDGE | OPEN-DRAIN | 6B | D FLIP-FLOP | INVERTED | 300 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPIC6B273DW
Texas Instruments
|
$1.6130 | Yes | Yes | Active | 5 V | 150 ns | 150 ns | 8 | 8 | YES | SOP | 30 pF | POSITIVE EDGE | OPEN-DRAIN | 6B | D FLIP-FLOP | INVERTED | 300 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPIC6B273N
Texas Instruments
|
$1.8299 | Yes | Yes | Active | 5 V | 150 ns | 150 ns | 8 | 8 | NO | DIP | 30 pF | POSITIVE EDGE | OPEN-DRAIN | 6B | D FLIP-FLOP | INVERTED | 300 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |