-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-type latch with 150mA/ch 20-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1608
|
Newark | D Type Latch, Octal, Soic-20, Logic Family/Base Number:-, Latch Type:D Type, Ic Output Type:Open Drain, Propagation Delay:150Ns, Output Current:-, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPIC6B273DWG4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7000 / $3.6500 | Buy Now |
DISTI #
296-26896-5-ND
|
DigiKey | IC PWR OCT D LATCH 20-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
314 In Stock |
|
$1.9735 / $2.9100 | Buy Now |
DISTI #
595-TPIC6B273DWG4
|
Mouser Electronics | Latches Pwr Octal D-Type RoHS: Compliant | 2519 |
|
$1.4700 / $2.9100 | Buy Now |
|
Ameya Holding Limited | SOIC 20/A°/OCTAL D-TYPE LATCH | 6047 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC6B273DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC6B273DWG4
Texas Instruments
Octal D-type latch with 150mA/ch 20-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 6B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.3 mA | |
Prop. Delay@Nom-Sup | 150 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TPIC6B273DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC6B273DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPIC6B273DWR | Octal D-type latch with 150mA/ch 20-SOIC -40 to 125 | Texas Instruments | TPIC6B273DWG4 vs TPIC6B273DWR |
TPIC6B273DW | Octal D-type latch with 150mA/ch 20-SOIC -40 to 125 | Texas Instruments | TPIC6B273DWG4 vs TPIC6B273DW |
TPIC6B273DWRG4 | Octal D-type latch with 150mA/ch 20-SOIC | Texas Instruments | TPIC6B273DWG4 vs TPIC6B273DWRG4 |