Parametric results for: TMS34020 under Graphics Processors

Filter Your Search

1 - 10 of 15 results

All Filters
|
32403234363840
-
Manufacturer Part Number: tms34020
Select parts from the table below to compare.
Compare
Select Parts Part Number
TMS34020-32GB
Texas Instruments
TMS34020APCM40
Texas Instruments
TMS34020GBL32
Texas Instruments
TMS34020APCM32
Texas Instruments
TMS34020PCM32
Texas Instruments
TMS34020AGBL32
Texas Instruments
TMS34020-32
Texas Instruments
TMS34020APCML40
Texas Instruments
TMS34020PCML32
Texas Instruments
TMS34020-40GB
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
External Data Bus Width
Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Maximum Num of Bits per Pixel
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Part Package Code
Pin Count
No Obsolete 32 NO 5 V GRAPHICS PROCESSOR CMOS 32 250 mA 5.5 V 4.5 V COMMERCIAL S-CPGA-P144 Not Qualified 70 °C 144 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 40 mm 40 mm TEXAS INSTRUMENTS INC PGA, PGA144,15X15 not_compliant 8542.31.00.01
No No Obsolete 32 40 MHz YES 5 V GRAPHICS PROCESSOR CMOS 32 260 mA 5.25 V 4.75 V OTHER S-PQFP-G144 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK GULL WING 650 µm QUAD 4.07 mm 28 mm 28 mm TEXAS INSTRUMENTS INC PLASTIC, QFP-144 not_compliant 8542.31.00.01 QFP 144
No Obsolete 32 32 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 260 mA 5.25 V 4.75 V COMMERCIAL S-CPGA-P145 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 145 CERAMIC, METAL-SEALED COFIRED PGA PGA145,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 40 mm 40 mm TEXAS INSTRUMENTS INC PGA, PGA145,15X15 not_compliant 8542.31.00.01 PGA 145
No Obsolete 32 32 MHz YES 5 V GRAPHICS PROCESSOR CMOS 32 260 mA 5.5 V 4.5 V S-PQFP-G144 Not Qualified 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK GULL WING 650 µm QUAD 4.07 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP, QFP144,1.2SQ not_compliant 8542.31.00.01
No Obsolete 32 32 MHz YES 5 V GRAPHICS PROCESSOR CMOS 32 260 mA 5.5 V 4.5 V S-PQFP-G144 Not Qualified 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK GULL WING 650 µm QUAD 4.07 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP, QFP144,1.2SQ not_compliant 8542.31.00.01
No No Obsolete 32 32 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 260 mA 5.25 V 4.75 V COMMERCIAL S-CPGA-P145 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 145 CERAMIC, METAL-SEALED COFIRED PGA PGA145,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 40 mm 40 mm TEXAS INSTRUMENTS INC PGA, PGA145,15X15 not_compliant 8542.31.00.01 PGA 145
No Obsolete 32 YES 5 V GRAPHICS PROCESSOR CMOS 32 250 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G132 Not Qualified 70 °C 132 PLASTIC/EPOXY QFF QFL132(UNSPEC) SQUARE FLATPACK FLAT 650 µm QUAD 3.3 mm 24.65 mm 24.65 mm TEXAS INSTRUMENTS INC QFF, QFL132(UNSPEC) not_compliant 8542.31.00.01
Obsolete 32 40 MHz YES 5 V GRAPHICS PROCESSOR CMOS 32 260 mA 5.25 V 4.75 V COMMERCIAL S-PQFP-G144 Not Qualified 70 °C 144 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 650 µm QUAD 4.07 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP, unknown 8542.31.00.01 QFP 144
Obsolete 32 32 MHz YES 5 V GRAPHICS PROCESSOR CMOS 32 260 mA 5.25 V 4.75 V COMMERCIAL S-PQFP-G144 Not Qualified 70 °C 144 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 650 µm QUAD 4.07 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP, unknown 8542.31.00.01 QFP 144
No Obsolete 32 NO 5 V GRAPHICS PROCESSOR CMOS 32 250 mA 5.5 V 4.5 V COMMERCIAL S-CPGA-P144 Not Qualified 70 °C 144 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 40 mm 40 mm TEXAS INSTRUMENTS INC PGA, PGA144,15X15 not_compliant 8542.31.00.01
Compare
TMS34020-32GB
Texas Instruments
Check for Price No Obsolete 32 NO 5 V GRAPHICS PROCESSOR CMOS 32 250 mA 5.5 V 4.5 V COMMERCIAL S-CPGA-P144 Not Qualified 70 °C 144 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 40 mm 40 mm TEXAS INSTRUMENTS INC PGA, PGA144,15X15 not_compliant 8542.31.00.01
TMS34020APCM40
Texas Instruments
Check for Price No No Obsolete 32 40 MHz YES 5 V GRAPHICS PROCESSOR CMOS 32 260 mA 5.25 V 4.75 V OTHER S-PQFP-G144 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK GULL WING 650 µm QUAD 4.07 mm 28 mm 28 mm TEXAS INSTRUMENTS INC PLASTIC, QFP-144 not_compliant 8542.31.00.01 QFP 144
TMS34020GBL32
Texas Instruments
Check for Price No Obsolete 32 32 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 260 mA 5.25 V 4.75 V COMMERCIAL S-CPGA-P145 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 145 CERAMIC, METAL-SEALED COFIRED PGA PGA145,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 40 mm 40 mm TEXAS INSTRUMENTS INC PGA, PGA145,15X15 not_compliant 8542.31.00.01 PGA 145
TMS34020APCM32
Texas Instruments
Check for Price No Obsolete 32 32 MHz YES 5 V GRAPHICS PROCESSOR CMOS 32 260 mA 5.5 V 4.5 V S-PQFP-G144 Not Qualified 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK GULL WING 650 µm QUAD 4.07 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP, QFP144,1.2SQ not_compliant 8542.31.00.01
TMS34020PCM32
Texas Instruments
Check for Price No Obsolete 32 32 MHz YES 5 V GRAPHICS PROCESSOR CMOS 32 260 mA 5.5 V 4.5 V S-PQFP-G144 Not Qualified 144 PLASTIC/EPOXY QFP QFP144,1.2SQ SQUARE FLATPACK GULL WING 650 µm QUAD 4.07 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP, QFP144,1.2SQ not_compliant 8542.31.00.01
TMS34020AGBL32
Texas Instruments
Check for Price No No Obsolete 32 32 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 260 mA 5.25 V 4.75 V COMMERCIAL S-CPGA-P145 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 145 CERAMIC, METAL-SEALED COFIRED PGA PGA145,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 40 mm 40 mm TEXAS INSTRUMENTS INC PGA, PGA145,15X15 not_compliant 8542.31.00.01 PGA 145
TMS34020-32
Texas Instruments
Check for Price No Obsolete 32 YES 5 V GRAPHICS PROCESSOR CMOS 32 250 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G132 Not Qualified 70 °C 132 PLASTIC/EPOXY QFF QFL132(UNSPEC) SQUARE FLATPACK FLAT 650 µm QUAD 3.3 mm 24.65 mm 24.65 mm TEXAS INSTRUMENTS INC QFF, QFL132(UNSPEC) not_compliant 8542.31.00.01
TMS34020APCML40
Texas Instruments
Check for Price Obsolete 32 40 MHz YES 5 V GRAPHICS PROCESSOR CMOS 32 260 mA 5.25 V 4.75 V COMMERCIAL S-PQFP-G144 Not Qualified 70 °C 144 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 650 µm QUAD 4.07 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP, unknown 8542.31.00.01 QFP 144
TMS34020PCML32
Texas Instruments
Check for Price Obsolete 32 32 MHz YES 5 V GRAPHICS PROCESSOR CMOS 32 260 mA 5.25 V 4.75 V COMMERCIAL S-PQFP-G144 Not Qualified 70 °C 144 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 650 µm QUAD 4.07 mm 28 mm 28 mm TEXAS INSTRUMENTS INC QFP, unknown 8542.31.00.01 QFP 144
TMS34020-40GB
Texas Instruments
Check for Price No Obsolete 32 NO 5 V GRAPHICS PROCESSOR CMOS 32 250 mA 5.5 V 4.5 V COMMERCIAL S-CPGA-P144 Not Qualified 70 °C 144 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 40 mm 40 mm TEXAS INSTRUMENTS INC PGA, PGA144,15X15 not_compliant 8542.31.00.01