Filter Your Search
1 - 10 of 35 results
|
TMS320VC5509AZAY
Texas Instruments
|
$12.1186 | Yes | Yes | Active | 16 | 128000 | 16 | 21 | 20 MHz | 2 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.2V AND 1.35V SUPPLY | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 5 | 16 | 16 | FLASH | 5.5 mA | 1.65 V | 1.55 V | INDUSTRIAL | S-PBGA-B179 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | NFBGA-179 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-05-16 | Texas Instruments | |||||
|
TMS320VC5509AGBB
Texas Instruments
|
$12.3494 | Yes | No | Active | 128000 | 16 | 21 | 20 MHz | 2 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 16 | 16 | FLASH | 1.65 V | 1.55 V | INDUSTRIAL | R-PBGA-B179 | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 179 | PLASTIC/EPOXY | BGA179(UNSPEC) | RECTANGULAR | TIN LEAD | BALL | BOTTOM | TEXAS INSTRUMENTS INC | , BGA179(UNSPEC) | not_compliant | 3A991.A.2 | 8542.31.00.01 | 2020-05-16 | Texas Instruments | ||||||||||||||||
|
TMS320VC5509AGHHR
Texas Instruments
|
$14.3052 | Yes | No | Obsolete | 128000 | 16 | 21 | 50 MHz | 2 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.2V AND 1.35V SUPPLY | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 16 | 16 | FLASH | 1.65 V | 1.55 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA-179 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 179 | |||||||
|
VC55GPSGHH
Texas Instruments
|
$16.7261 | Yes | No | Obsolete | 128000 | 16 | 8 | 20 MHz | 2 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 16 | 16 | FLASH | 1.65 V | 1.55 V | INDUSTRIAL | S-PBGA-B179 | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA179,14X14,32 | not_compliant | 8542.31.00.01 | Texas Instruments | BGA | 179 | ||||||||||
|
TMS320VC5509AGHH
Texas Instruments
|
$17.5541 | Yes | No | Obsolete | 128000 | 16 | 21 | 50 MHz | 2 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.2V AND 1.35V SUPPLY | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 16 | 16 | FLASH | 1.65 V | 1.55 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA-179 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 179 | |||||||
|
TMS320VC5509AZHH
Texas Instruments
|
$19.8854 | Yes | Yes | Obsolete | 16 | 128000 | 16 | 21 | 50 MHz | 2 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.2V AND 1.35V SUPPLY | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 5 | 16 | 16 | FLASH | 5.5 mA | 1.65 V | 1.55 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA-179 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 179 | |||
|
TMS320VC5509AZHHR
Texas Instruments
|
$20.4173 | Yes | Yes | Obsolete | 16 | 128000 | 16 | 21 | 50 MHz | 2 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.2V AND 1.35V SUPPLY | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 5 | 16 | 16 | FLASH | 5.5 mA | 1.65 V | 1.55 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA179,14X14,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | BGA | 179 | |||
|
C5509ZOOME1C2103DR
Texas Instruments
|
$21.0277 | Yes | Yes | Obsolete | 128000 | 16 | 8 | 20 MHz | 2 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 16 | 16 | FLASH | 1.65 V | 1.55 V | INDUSTRIAL | S-PBGA-B179 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179(UNSPEC) | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA179(UNSPEC) | compliant | BGA | 179 | ||||||||||||
|
VC55GPSZHH
Texas Instruments
|
$21.0277 | Yes | Yes | Obsolete | 128000 | 16 | 8 | 20 MHz | 2 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 16 | 16 | FLASH | 1.65 V | 1.55 V | INDUSTRIAL | S-PBGA-B179 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA179,14X14,32 | compliant | 8542.31.00.01 | Texas Instruments | BGA | 179 | ||||||||||
|
TMS320VC5509APGE
Texas Instruments
|
$21.1547 | Yes | Yes | Active | 128000 | 16 | 14 | 50 MHz | 2 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.2V AND 1.35V SUPPLY | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 16 | 16 | FLASH | 1.65 V | 1.55 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 144 |