-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VC55GPSZHH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VC55GPSZHH
Texas Instruments
Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA179,14X14,32 | |
Pin Count | 179 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B179 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 179 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA179,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 128000 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.55 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for VC55GPSZHH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC55GPSZHH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC55GPSGHH | Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85 | Texas Instruments | VC55GPSZHH vs VC55GPSGHH |
TMS320VC5509AGHH | Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85 | Texas Instruments | VC55GPSZHH vs TMS320VC5509AGHH |
TMS320VC5509AGHHAU | Fixed-Point Digital Signal Processor 179-BGA MICROSTAR | Texas Instruments | VC55GPSZHH vs TMS320VC5509AGHHAU |
TMS320VC5509AZAY | Fixed-Point Digital Signal Processor 179-NFBGA -40 to 85 | Texas Instruments | VC55GPSZHH vs TMS320VC5509AZAY |
TMS320VC5509AZHHR | Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85 | Texas Instruments | VC55GPSZHH vs TMS320VC5509AZHHR |
TMS320VC5509AGHH10 | IC 16-BIT, 50 MHz, OTHER DSP, PBGA179, PLASTIC, BGA-179, Digital Signal Processor | Texas Instruments | VC55GPSZHH vs TMS320VC5509AGHH10 |
TMS320VC5509AZHH | Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85 | Texas Instruments | VC55GPSZHH vs TMS320VC5509AZHH |
TMS320VC5509AGHHR | Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85 | Texas Instruments | VC55GPSZHH vs TMS320VC5509AGHHR |
TMS320VC5509AGBBR | Fixed-Point Digital Signal Processor 179-NFBGA -40 to 85 | Texas Instruments | VC55GPSZHH vs TMS320VC5509AGBBR |
TMS320VC5509AGBB | Fixed-Point Digital Signal Processor 179-NFBGA -40 to 85 | Texas Instruments | VC55GPSZHH vs TMS320VC5509AGBB |