Parametric results for: TMS320LF2402A-40 under Digital Signal Processors

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: tms320lf2402a
Select parts from the table below to compare.
Compare
Compare
TMS320LF2402APGAR
Texas Instruments
$8.5237 Yes Yes Active 16 544 16 16 20 MHz 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT YES NO MULTIPLE YES 3 16 16 YES FLASH 110 mA 3.6 V 3 V INDUSTRIAL R-PQFP-G64 Not Qualified e4 4 85 °C -40 °C 260 30 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1 mm QUAD 3.1 mm 14 mm 20 mm TEXAS INSTRUMENTS INC QFP QFP-64 64 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320LF2402APGA
Texas Instruments
$8.5237 Yes Yes Active 16 544 16 16 20 MHz 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT YES NO MULTIPLE YES 3 16 16 YES FLASH 70 mA 3.6 V 3 V INDUSTRIAL R-PQFP-G64 Not Qualified e4 4 85 °C -40 °C 260 30 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1 mm QUAD 3.1 mm 14 mm 20 mm TEXAS INSTRUMENTS INC QFP QFP-64 64 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320LF2402APAGA
Texas Instruments
Check for Price Obsolete 16 16 20 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO FIXED POINT MULTIPLE YES 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP TFQFP, 64 unknown 8542.31.00.01
TMS320LF2402APGS4
Texas Instruments
Check for Price Obsolete 16 16 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES 3.6 V 3 V AUTOMOTIVE R-PQFP-G64 Not Qualified 125 °C -40 °C 64 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 1 mm QUAD 3.1 mm 14 mm 20 mm TEXAS INSTRUMENTS INC QFP QFP, 64 unknown 3A991.A.2 8542.31.00.01
TMS320LF2402APGS
Texas Instruments
Check for Price No Obsolete 16 544 16 16 20 MHz 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT YES NO MULTIPLE YES 3 16 16 YES FLASH 70 mA 3.6 V 3 V AUTOMOTIVE R-PQFP-G64 Not Qualified e4 4 125 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1 mm QUAD 3.1 mm 14 mm 20 mm TEXAS INSTRUMENTS INC QFP QFP-64 64 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320LF2402APG4
Texas Instruments
Check for Price Obsolete 16 16 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES 3.6 V 3 V INDUSTRIAL R-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 1 mm QUAD 3.1 mm 14 mm 20 mm TEXAS INSTRUMENTS INC QFP QFP, 64 unknown 3A991.A.2 8542.31.00.01
TMS320LF2402APAGS
Texas Instruments
Check for Price Obsolete 16 16 20 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO FIXED POINT MULTIPLE YES 3.6 V 3 V AUTOMOTIVE S-PQFP-G64 Not Qualified 125 °C -40 °C 64 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP TFQFP, 64 unknown 8542.31.00.01