Part Details for TMS320LF2402APGS4 by Texas Instruments
Overview of TMS320LF2402APGS4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TMS320LF2402APGS4
TMS320LF2402APGS4 CAD Models
TMS320LF2402APGS4 Part Data Attributes
|
TMS320LF2402APGS4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320LF2402APGS4
Texas Instruments
40MHz, OTHER DSP, PQFP64, PLASTIC, QFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for TMS320LF2402APGS4
This table gives cross-reference parts and alternative options found for TMS320LF2402APGS4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320LF2402APGS4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320LF2402APGA | 16-bit DSP, 40-MHz, 8-kw flash, 64-pin 64-QFP -40 to 85 | Texas Instruments | TMS320LF2402APGS4 vs TMS320LF2402APGA |
TMS320LF2402PGS | 16-bit fixed point DSP with Flash 64-QFP -40 to 125 | Texas Instruments | TMS320LF2402APGS4 vs TMS320LF2402PGS |
TMS320LF2402PGA | 16-bit fixed point DSP with Flash 64-QFP -40 to 85 | Texas Instruments | TMS320LF2402APGS4 vs TMS320LF2402PGA |
TMS320LF2402APGS | 16-bit DSP, 40-MHz, 8-kw flash, 64-pin 64-QFP -40 to 125 | Texas Instruments | TMS320LF2402APGS4 vs TMS320LF2402APGS |