Filter Your Search
1 - 10 of 10 results
|
TML20103C
Traco Power
|
Check for Price | Yes | Active | 115 V | 3.3 V | 264 V | 90 V | 3.201 V | 3.399 V | 4.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE | 0.1131 Vrms | HYBRID | OTHER | 14.9 W | R-PXMA-X8 | EN, IEC, UL | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | XMA | MODULE,8LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54.6 mm | 96 mm | 27.6 mm | TRACO ELECTRONIC AG | XMA, MODULE,8LEAD(UNSPEC) | compliant | EAR99 | |||
|
TML20112
Traco Power
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 1.67 A | 1 | NO | NO | IT ALSO OPERATES DC VOLTAGE 100 TO 375 | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 | HYBRID | OTHER | 20 W | R-PDMA-P8 | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 22.5 mm | TRACO ELECTRONIC AG | PACKAGE-8 | compliant | EAR99 | |||||||||
|
TML20124C
Traco Power
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 840 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE | 0.258 Vrms | HYBRID | OTHER | 20 W | R-PXMA-X8 | EN, IEC, UL | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | XMA | MODULE,8LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54.6 mm | 96 mm | 27.6 mm | TRACO ELECTRONIC AG | MODULE-8 | compliant | EAR99 | |||
|
TML20105
Traco Power
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 4 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 1 | HYBRID | OTHER | 20 W | R-PDMA-P8 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 22 mm | TRACO ELECTRONIC AG | PACKAGE-8 | compliant | EAR99 | |||||||||
|
TML20103
Traco Power
|
Check for Price | Yes | Active | 115 V | 3.3 V | 264 V | 90 V | 3.201 V | 3.399 V | 4.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 % | 1 | HYBRID | OTHER | 14.9 W | R-PDMA-P8 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 22 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||
|
TML20112C
Traco Power
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 1.67 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 | HYBRID | OTHER | 20 W | R-PXMA-X8 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54.6 mm | 96 mm | 27.6 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||
|
TML20115
Traco Power
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 90 V | 14.7 V | 15.3 V | 1.34 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 | HYBRID | OTHER | 20 W | R-PDMA-P8 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 22 mm | TRACO ELECTRONIC AG | PACKAGE-8 | compliant | EAR99 | |||||||||
|
TML20115C
Traco Power
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 90 V | 14.7 V | 15.3 V | 1.34 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 | HYBRID | OTHER | 20 W | R-PXMA-X8 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54.6 mm | 96 mm | 27.6 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||
|
TML20105C
Traco Power
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 4 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 1 | HYBRID | OTHER | 20 W | R-PXMA-X8 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 54.6 mm | 96 mm | 27.6 mm | TRACO ELECTRONIC AG | PACKAGE-8 | compliant | EAR99 | |||||||||
|
TML20124
Traco Power
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 840 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 1 | HYBRID | OTHER | 20 W | R-PDMA-P8 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 48 mm | 70 mm | 22 mm | TRACO ELECTRONIC AG | PACKAGE-8 | compliant | EAR99 |