Part Details for TML20105 by Traco Power
Overview of TML20105 by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TML20105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TML20105
|
TME | Converter: AC/DC, 20W, 90÷264VAC, Usup: 100÷375VDC, Uout: 5VDC, 84% Min Qty: 1 | 0 |
|
$50.8100 / $57.2100 | RFQ |
Part Details for TML20105
TML20105 CAD Models
TML20105 Part Data Attributes
|
TML20105
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TML20105
Traco Power
20 Watt AC/DC modules, industrial, 85-264 VAC input, singel- dual- triple output models, encapsulated, PCB mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 70 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 22 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 48 mm |
Alternate Parts for TML20105
This table gives cross-reference parts and alternative options found for TML20105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TML20105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC20-05SK (20001167) | AC/DC Converter; In-V: 85-264; Out-V: 05; In V MIN: 85; In V MAX: 264; Out V MIN: 5; Out V MAX: 5; Out-mA: 4000; Isolation: 3kV; Output: single; Power Watts or Amps: 20W; Package: 2"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 5; Length: 52.5 mm; Width: 27.4 mm; Height: 23 mm; Packaging Type: Tube | RECOM Power Inc | TML20105 vs RAC20-05SK (20001167) |
RAC20-05SK/W (20001195) | AC/DC Converter; In-V: 85-264; Out-V: 05; In V MIN: 85; In V MAX: 264; Out V MIN: 5; Out V MAX: 5; Out-mA: 4000; Isolation: 3kV; Output: single; Power Watts or Amps: 20W; Package: 2"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 5; Length: 52.5 mm; Width: 27.4 mm; Height: 23 mm; Packaging Type: Tray | RECOM Power Inc | TML20105 vs RAC20-05SK/W (20001195) |
SDM24-5-UD-P6 | AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid | CUI Inc | TML20105 vs SDM24-5-UD-P6 |
MFM-20-5 | AC-DC Regulated Power Supply Module, | Mean Well | TML20105 vs MFM-20-5 |
RAC20-05SK | AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE-5/4 | RECOM Power Inc | TML20105 vs RAC20-05SK |
RAC20-05SK/W | AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, MODULE-5/4 | RECOM Power Inc | TML20105 vs RAC20-05SK/W |