Filter Your Search
1 - 10 of 43 results
|
TLP1217(C2)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1 | NO | THROUGH HOLE MOUNT | OPEN COLLECTOR; UL RECOGNIZED; WITH CONNECTOR | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 4.5 V | 90 °C | -25 °C | 5 mm | TOSHIBA CORP | 11-15C3, 3 PIN | unknown | Logic Outputs | ||||||||||||||
|
TLP1216
Toshiba America Electronic Components
|
Check for Price | Active | 1 | NO | THROUGH HOLE MOUNT | 50 mA | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 10.8 V | 90 °C | -25 °C | 5 mm | TOSHIBA CORP | unknown | Logic Outputs | |||||||||||||||
|
TLP121-GB-TP1
Toshiba America Electronic Components
|
Check for Price | Active | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||||
|
TLP121(R)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 3.75 kV | 50 % | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | SO-4 | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||
|
TLP121
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 20 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | SO-4 | unknown | Transistor Outputs | ||||||||||||||
|
TLP121(GR)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | TIN LEAD | TOSHIBA CORP | SO-4 | unknown | Transistor Outputs | ||||||||||||
|
TLP121(D4-GB-TPR)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
TLP1217(C5)
Toshiba America Electronic Components
|
Check for Price | Active | 1 | NO | THROUGH HOLE MOUNT | 50 mA | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 4.5 V | 90 °C | -25 °C | 5 mm | TOSHIBA CORP | unknown | Logic Outputs | |||||||||||||||
|
TLP121(Y-TPR)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||
|
TLP121(GB-TPR)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 |