Part Details for TLP1217(C2) by Toshiba America Electronic Components
Overview of TLP1217(C2) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TLP1217(C2)
TLP1217(C2) CAD Models
TLP1217(C2) Part Data Attributes:
|
TLP1217(C2)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP1217(C2)
Toshiba America Electronic Components
Slotted Switch - Logic Output, 5 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT, 11-15C3, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11-15C3, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | OPEN COLLECTOR; UL RECOGNIZED; WITH CONNECTOR | |
Configuration | COMPLEX | |
Gap Size | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Open Collector | |
Slot Width-Nom | 5 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |