Filter Your Search
1 - 10 of 83 results
|
TLC2202CDR
Texas Instruments
|
$3.3562 | Yes | Yes | Active | 500 µV | 2.5 V/us | 100 pA | 2.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | YES | YES | -8 V | NO | NO | 1.3 V/us | 8 V | COMMERCIAL | 1800 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLC2202CP
Texas Instruments
|
$4.0964 | Yes | Yes | Active | 500 µV | 2.5 V/us | 100 pA | 2.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | YES | YES | -8 V | NO | NO | 1.3 V/us | 8 V | COMMERCIAL | 1800 | 25000 | NO | R-PDIP-T8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLC2202CPS
Texas Instruments
|
$4.1278 | Yes | Yes | Active | 500 µV | 2.5 V/us | 100 pA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | 60 pA | -8 V | 8 V | COMMERCIAL | 1800 | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||
|
TLC2202ACDR
Texas Instruments
|
$4.3807 | Yes | Yes | Active | 200 µV | 2.5 V/us | 100 pA | 2.7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | YES | YES | -8 V | NO | NO | 1.3 V/us | 8 V | COMMERCIAL | 1800 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLC2202ID
Texas Instruments
|
$4.4478 | Yes | Yes | Active | 500 µV | 2.5 V/us | 150 pA | 2.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | YES | YES | -8 V | NO | NO | 1.2 V/us | 8 V | INDUSTRIAL | 1800 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 110 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLC2202AID
Texas Instruments
|
$5.1614 | Yes | Yes | Active | 200 µV | 2.5 V/us | 150 pA | 2.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | YES | YES | -8 V | NO | NO | 1.2 V/us | 8 V | INDUSTRIAL | 1800 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 110 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLC2202CD
Texas Instruments
|
$5.3264 | Yes | Yes | Active | 500 µV | 2.5 V/us | 100 pA | 2.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | YES | YES | -8 V | NO | NO | 1.3 V/us | 8 V | COMMERCIAL | 1800 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLC2202CDG4
Texas Instruments
|
$5.4735 | Yes | Obsolete | 1.15 mV | 2.7 V/us | 100 pA | 2.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | -8 V | NO | NO | 1.3 V/us | 8 V | COMMERCIAL | 1900 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 115 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
TLC2202AIDG4
Texas Instruments
|
$5.5838 | No | Active | 200 µV | 2.5 V/us | 150 pA | 2.7 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | YES | YES | -8 V | NO | NO | 1.2 V/us | 8 V | INDUSTRIAL | 1800 | 25000 | NO | R-PDSO-G14 | Not Qualified | e4 | 110 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLC2202IDG4
Texas Instruments
|
$5.6746 | No | Obsolete | 1.2 mV | 2.7 V/us | 150 pA | 2.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | -8 V | NO | NO | 1 V/us | 8 V | INDUSTRIAL | 1900 | 15000 | NO | R-PDSO-G14 | Not Qualified | e4 | 115 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |