-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Low-Noise Precision Rail-To-Rail Operational Amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5329
|
Newark | Op Amp, Dual Lincmos, Smd, Soic14, No. Of Amplifiers:2 Amplifier, Bandwidth:1.9Mhz, Slew Rate:2.7V/Μs, Supply Voltage Range:± 2.3V To ± 8V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2202CD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$7.5600 / $9.4800 | Buy Now |
DISTI #
2156-TLC2202CD-ND
|
DigiKey | IC CMOS 2 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
19833 In Stock |
|
$4.8900 | Buy Now |
DISTI #
296-1807-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
373 In Stock |
|
$4.2288 / $5.7200 | Buy Now |
DISTI #
595-TLC2202CD
|
Mouser Electronics | Precision Amplifiers Dual Low Noise RoHS: Compliant | 236 |
|
$4.6100 / $8.1300 | Buy Now |
|
Quest Components | DUAL OP-AMP, 1150UV OFFSET-MAX, 1.9MHZ BAND WIDTH, PDSO14 | 5 |
|
$4.7138 / $9.4275 | Buy Now |
|
Rochester Electronics | TLC2202 Dual Low-Noise Precision Rail-To-Rail Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 19833 |
|
$4.1900 / $4.9300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1.9MHZ RRO 14SOIC | 13803 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 2 CIRCUIT 14SOIC | 2700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2202CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2202CD
Texas Instruments
Dual Low-Noise Precision Rail-To-Rail Operational Amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.3 V/us | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1800 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC2202CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2202CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2202CDR | Dual Low-Noise Precision Rail-To-Rail Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC2202CD vs TLC2202CDR |
TLC2202CDRG4 | Dual Low-Noise Precision Rail-To-Rail Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC2202CD vs TLC2202CDRG4 |
TLC2202CDG4 | Dual Low-Noise Precision Rail-To-Rail Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC2202CD vs TLC2202CDG4 |