Filter Your Search
1 - 10 of 51 results
|
TL2575-ADJIKTTRG3
Texas Instruments
|
$1.0868 | Yes | Yes | Active | 12 V | 40 V | 4.75 V | 1.23 V | 37 V | 1 A | 1 | YES | BUCK | 58 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, | 4 | compliant | EAR99 | 8542.39.00.01 | |||
|
TL2575-12IN
Texas Instruments
|
$1.1182 | Yes | Yes | Active | 25 V | 40 V | 4.75 V | 12 V | 12 V | 1 A | 1 | NO | BUCK | 58 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDIP-T16 | e4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TL2575-05IN
Texas Instruments
|
$1.1182 | Yes | Yes | Active | 12 V | 40 V | 4.75 V | 5 V | 5 V | 1 A | 1 | NO | BUCK | 58 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDIP-T16 | e4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TL2575-33IN
Texas Instruments
|
$1.1182 | Yes | Yes | Active | 12 V | 40 V | 4.75 V | 3.3 V | 3.3 V | 1 A | 1 | NO | BUCK | 58 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDIP-T16 | e4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TL2575-ADJIN
Texas Instruments
|
$1.1193 | Yes | Yes | Active | 12 V | 40 V | 4.75 V | 1.23 V | 37 V | 1 A | 1 | NO | BUCK | 58 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDIP-T16 | e4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TL2575-15IN
Texas Instruments
|
$1.1274 | Yes | Yes | Active | 30 V | 40 V | 4.75 V | 15 V | 15 V | 1 A | 1 | NO | BUCK | 58 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDIP-T16 | e4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TL2575-ADJIKTTR
Texas Instruments
|
$1.1707 | Yes | Yes | Active | 12 V | 40 V | 4.75 V | 1.23 V | 37 V | 1 A | 1 | YES | BUCK | 58 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | GREEN, PLASTIC, TO-263, D2PAK, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TL2575-15IKTTR
Texas Instruments
|
$1.2915 | Yes | Yes | Active | 30 V | 40 V | 4.75 V | 15 V | 15 V | 1 A | 1 | YES | BUCK | 58 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 5.13 mm | TEXAS INSTRUMENTS INC | D2PAK | GREEN, PLASTIC, TO-263, D2PAK, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TL2575-ADJIKV
Texas Instruments
|
$1.3211 | Yes | Yes | Active | 12 V | 40 V | 4.75 V | 1.23 V | 37 V | 1 A | 1 | NO | BUCK | 58 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PZFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | SFM | ROHS COMPLIANT, PLASTIC, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
TL2575-15IKV
Texas Instruments
|
$1.3446 | Yes | Yes | Active | 30 V | 40 V | 4.75 V | 15 V | 15 V | 1 A | 1 | NO | BUCK | 58 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PZFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | SFM | ROHS COMPLIANT, PLASTIC, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |