-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A Simple Step-Down Switching Voltage Regulators 5-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL2575-ADJIKV-ND
|
DigiKey | IC REG BUCK ADJ 1A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
77706 In Stock |
|
$1.3100 | Buy Now |
DISTI #
296-21831-5-ND
|
DigiKey | IC REG BUCK ADJ 1A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
251 In Stock |
|
$1.1350 / $1.9000 | Buy Now |
DISTI #
595-TL2575-ADJIKV
|
Mouser Electronics | Switching Voltage Regulators 1-A Simple Step-Down Switching RoHS: Compliant | 169 |
|
$1.1000 / $1.9000 | Buy Now |
DISTI #
V99:2348_07373094
|
Arrow Electronics | Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1901 | Americas - 337 |
|
$0.7744 / $1.0624 | Buy Now |
DISTI #
35337615
|
Verical | Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1901 | Americas - 337 |
|
$1.0624 | Buy Now |
|
Rochester Electronics | TL2575-ADJ 1-A Simple Step-Down Switching Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 77706 |
|
$1.1300 / $1.3200 | Buy Now |
|
Ameya Holding Limited | TL2575-ADJIKV 降压 开关调节器, 1A, 可调输出, 1.18 → 1.28 V, 63 kHz, 5针 TO-220封装 | 12900 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 1A TO220-5 | 22000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2575-ADJIKV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL2575-ADJIKV
Texas Instruments
1-A Simple Step-Down Switching Voltage Regulators 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 58 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for TL2575-ADJIKV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL2575-ADJIKV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL2575-33IN | 1-A Simple Step-Down Switching Voltage Regulators 16-PDIP -40 to 125 | Texas Instruments | TL2575-ADJIKV vs TL2575-33IN |