Filter Your Search
1 - 4 of 4 results
|
TDA7332
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | BANDPASS | NO | 56.5 kHz | 57.5 kHz | SWITCHED CAPACITOR FILTER | 1 | 8 AND 0 | 14 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | e3 | Not Qualified | 85 °C | -40 °C | 14 | 8TH | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||
|
TDA7332DIE1
STMicroelectronics
|
Check for Price | Obsolete | 5 V | BANDPASS | YES | 56.5 kHz | 57.5 kHz | SWITCHED CAPACITOR FILTER | 1 | 8 AND 0 | 14 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-XUUC-N10 | Not Qualified | 85 °C | -40 °C | 10 | 8TH | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | STMICROELECTRONICS | DIE | DIE, DIE OR CHIP | 10 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TDA7332D013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | BANDPASS | YES | 56.5 kHz | 57.5 kHz | SWITCHED CAPACITOR FILTER | 1 | 8 AND 0 | 14 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e4 | Not Qualified | 85 °C | -40 °C | 14 | 8TH | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||
|
TDA7332D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | BANDPASS | YES | 56.5 kHz | 57.5 kHz | SWITCHED CAPACITOR FILTER | 1 | 8 AND 0 | 14 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 14 | 8TH | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 |