Part Details for TDA7332DIE1 by STMicroelectronics
Overview of TDA7332DIE1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA7332DIE1
TDA7332DIE1 CAD Models
TDA7332DIE1 Part Data Attributes:
|
TDA7332DIE1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7332DIE1
STMicroelectronics
SWITCHED CAPACITOR FILTER, BANDPASS, UUC10, DIE-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 57.5 kHz | |
Center or Cutoff Freq Rng-Min | 56.5 kHz | |
JESD-30 Code | R-XUUC-N10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 8TH | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | BANDPASS | |
Supply Current-Max (Isup) | 14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |