Filter Your Search
1 - 2 of 2 results
|
TDA7315
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | DIP | 2 | 0.09 % | 103 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 11 mA | 10 V | 6 V | OTHER | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -10 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.15 mm | 3.93 mm | STMICROELECTRONICS | DIP | DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
TDA7315D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | SOP | 2 | 0.09 % | 103 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 11 mA | 10 V | 6 V | OTHER | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -10 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |