Datasheets
TDA7315 by: STMicroelectronics

2 CHANNEL(S), TONE CONTROL CIRCUIT, PDIP20, DIP-20

Part Details for TDA7315 by STMicroelectronics

Overview of TDA7315 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for TDA7315

Part # Distributor Description Stock Price Buy
ComSIT USA DIGITAL CONTROLLED AUDIO PROCESSOR Tone Control Circuit, 2 Channel(s), BICMOS, PDIP20 RoHS: Not Compliant Asia - 5
RFQ

Part Details for TDA7315

TDA7315 CAD Models

TDA7315 Part Data Attributes:

TDA7315 STMicroelectronics
Buy Now Datasheet
Compare Parts:
TDA7315 STMicroelectronics 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDIP20, DIP-20
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DIP
Package Description DIP-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Channel Separation 103 dB
Consumer IC Type TONE CONTROL CIRCUIT
Harmonic Distortion 0.09%
JESD-30 Code R-PDIP-T20
JESD-609 Code e3
Length 25.15 mm
Number of Bands 2
Number of Channels 2
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 3.93 mm
Supply Current-Max 11 mA
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 6 V
Surface Mount NO
Technology BICMOS
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for TDA7315

This table gives cross-reference parts and alternative options found for TDA7315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TDA7315D 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO20, SO-20 STMicroelectronics TDA7315 vs TDA7315D

TDA7315 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA7315 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA7315 by STMicroelectronics

  • Please alert me when TDA7315 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDA7315 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA7315 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDA7315 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA7315.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA7315 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: