Filter Your Search
1 - 10 of 10 results
|
TDA1072AN
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 1 % | AM | 310 mV | 18 V | AUDIO SINGLE CHIP RECEIVER | 30 mA | 7.5 V | OTHER | R-PDIP-T16 | Not Qualified | 80 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
TDA1072AN
Philips Semiconductors
|
Check for Price | No | Obsolete | DIP | AM | BIPOLAR | 30 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
TDA1072AT/V4,112
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SOP | 1 % | AM | 310 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | 27 mA | 7.5 V | OTHER | R-PDSO-G16 | Not Qualified | e4 | 1 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, | compliant | 8542.39.00.01 | SOIC | 16 | NXP | ||||||
|
TDA1072ATD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SOP | 1 % | AM | 310 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | 27 mA | 7.5 V | OTHER | R-PDSO-G16 | Not Qualified | 1 | 80 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-109A, SO-16 | unknown | 8542.39.00.01 | SOIC | 16 | NXP | |||||||||||
|
TDA1072AT
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SOP | 1 % | AM | 310 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | 1 | 27 mA | 7.5 V | OTHER | R-PDSO-G16 | Not Qualified | 80 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16 | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||
|
TDA1072AN
Signetics
|
Check for Price | No | Obsolete | DIP | AM | BIPOLAR | 30 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
TDA1072A
Temic Semiconductors
|
Check for Price | No | Transferred | 0.5 % | AM | 310 mV | 18 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 23 mA | 7.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 80 °C | -30 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | TEMIC SEMICONDUCTORS | SO-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TDA1072A
NXP Semiconductors
|
Check for Price | Obsolete | DIP | AM | 310 mV | 18 V | AUDIO SINGLE CHIP RECEIVER | 1 | 30 mA | 7.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 16 | NXP | |||||||||||||
|
TDA1072ATD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SOP | 1 % | AM | 310 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | 27 mA | 7.5 V | OTHER | R-PDSO-G16 | Not Qualified | 1 | 80 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-109A, SO-16 | unknown | 8542.39.00.01 | SOIC | 16 | NXP | |||||||||||
|
TDA1072AT/V4,118
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SOP | 1 % | AM | 310 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | 27 mA | 7.5 V | OTHER | R-PDSO-G16 | Not Qualified | e4 | 1 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, | compliant | 8542.39.00.01 | SOIC | 16 | NXP |