Part Details for TDA1072ATD by NXP Semiconductors
Overview of TDA1072ATD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA1072ATD
TDA1072ATD CAD Models
TDA1072ATD Part Data Attributes:
|
TDA1072ATD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA1072ATD
NXP Semiconductors
IC AM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SOT-109A, SO-16, Receiver IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-109A, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (AM) | 310 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TDA1072ATD
This table gives cross-reference parts and alternative options found for TDA1072ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA1072ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA1072AT/V4,118 | IC AM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SOT-109A, SO-16, Receiver IC | NXP Semiconductors | TDA1072ATD vs TDA1072AT/V4,118 |
TDA1072AT/V4,112 | IC AM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SOT-109A, SO-16, Receiver IC | NXP Semiconductors | TDA1072ATD vs TDA1072AT/V4,112 |